Part Details for FMC-26U by Sanken Electric Co Ltd
Overview of FMC-26U by Sanken Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC-26U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMC-26U-ND
|
DigiKey | DIODE ARRAY GP 600V 3A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$0.9500 | Buy Now |
DISTI #
36526200
|
Verical | Diode Switching 600V 3A 3-Pin(3+Tab) TO-220F Min Qty: 60 Package Multiple: 1 Date Code: 1501 | Americas - 773 |
|
$1.0195 | Buy Now |
DISTI #
30592582
|
Verical | Diode Switching 600V 3A 3-Pin(3+Tab) TO-220F Min Qty: 63 Package Multiple: 1 | Americas - 390 |
|
$0.0984 / $0.4963 | Buy Now |
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE, TO-220AB | 19 |
|
$1.4250 / $1.7813 | Buy Now |
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE, TO-220AB | 618 |
|
$0.9933 / $2.4080 | Buy Now |
DISTI #
C1S721000014489
|
Chip1Stop | Diode Switching 600V 3A 3-Pin(3+Tab) TO-220F/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 390 |
|
$0.0787 / $0.4390 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 773 |
|
$0.6020 / $1.6710 | Buy Now |
Part Details for FMC-26U
FMC-26U CAD Models
FMC-26U Part Data Attributes
|
FMC-26U
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMC-26U
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1997-07-01 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMC-26U
This table gives cross-reference parts and alternative options found for FMC-26U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC-26U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC-26U | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Allegro MicroSystems LLC | FMC-26U vs FMC-26U |