Part Details for FMC 1 5/12-STF-3 5 by Phoenix Contact
Overview of FMC 1 5/12-STF-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMC-SDCARD | Analog Devices | FMC-SDCARD | |
AD9136-FMC-EBZ | Analog Devices | AD9136 FMC Evaluation Board | |
AD-FMCOMMS8-EBZ | Analog Devices | Dual ADRV9009 FMC development |
Price & Stock for FMC 1 5/12-STF-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$7.7700 / $10.2600 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$7.7700 / $10.2600 | Buy Now |