Part Details for FMBS5551 by Fairchild Semiconductor Corporation
Results Overview of FMBS5551 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMBS5551 Information
FMBS5551 by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FMBS5551
FMBS5551 CAD Models
FMBS5551 Part Data Attributes
|
FMBS5551
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMBS5551
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, NPN, Silicon, SUPERSOT-6, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SUPERSOT-6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FMBS5551
This table gives cross-reference parts and alternative options found for FMBS5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBS5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT5551 | Infinex | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMBS5551 vs MMBT5551 |
MMBT5551 | Galaxy Microelectronics | Check for Price | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 160V; IC (A): 0.6A; HFE Min: 80; HFE Max: 250; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.2V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | FMBS5551 vs MMBT5551 |
CXT5551 | Galaxy Microelectronics | Check for Price | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 160V; IC (A): 0.6A; HFE Min: 80; HFE Max: 250; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.2V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 | FMBS5551 vs CXT5551 |
MMBT5551 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, | FMBS5551 vs MMBT5551 |