Part Details for FMBN16BE by NKK Switches
Overview of FMBN16BE by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBN16BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9219
|
Newark | Keypad, 16Key, 0.02A, 24Vdc, Adhesive, Product Range:-, Contact Current Max:20Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Matrix, No. Of Keys:16, Housing Material:-, Panel Cutout Width:-, Panel Cutout Height:- Rohs Compliant: Yes |Nkk Switches FMBN16BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2800 / $43.6600 | Buy Now |
DISTI #
360-2297-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.02A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$22.6650 / $30.6100 | Buy Now |
DISTI #
633-FMBN16BE
|
Mouser Electronics | Input Devices 16KEY NONILLUMINATED MEMBRANE SWTCH GRAY RoHS: Compliant | 4 |
|
$22.6800 / $30.6000 | Buy Now |
DISTI #
70192459
|
RS | Keypad,16 Key,4x4,Non-Illuminated, Gray Sheet, Matrix Output,0.02A,24VDC, Pnl Mount | NKK Switches FMBN16BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4700 / $30.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$23.9800 | Buy Now |
DISTI #
FMBN16BE
|
TTI | Input Devices 16KEY NONILLUMINATED MEMBRANE SWTCH GRAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.3300 / $26.3200 | Buy Now |
|
Powell Electronics | MEMBRANE KEYPAD Min Qty: 1 | 18 |
|
$22.1500 / $30.2400 | Buy Now |
Part Details for FMBN16BE
FMBN16BE CAD Models
FMBN16BE Part Data Attributes
|
FMBN16BE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FMBN16BE
NKK Switches
Membrane Keyboard Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Body Breadth | 93 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 93 mm | |
Circuit Configuration | 4X4 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@24VDC | |
Contact Resistance | 500 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 16 | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | MEMBRANE KEYBOARD | |
Termination Type | WIRE |