Part Details for FMBD-B92A-0812 by Schurter Electronic Components
Overview of FMBD-B92A-0812 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for FMBD-B92A-0812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1270
|
Newark | Fmbd Neo Filter 3Ph+N 2St 8A 520Vac B/Carton Box |Schurter FMBD-B92A-0812 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.2300 / $235.6600 | Buy Now |
DISTI #
486-5662-ND
|
DigiKey | LINE FILTER 300V/520VAC 8A CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$161.8538 / $162.8100 | Buy Now |
DISTI #
FMBD-B92A-0812
|
Avnet Americas | FMBD NEO FILTER 3PH+N 2ST 8A 520VAC - Boxed Product (Development Kits) (Alt: FMBD-B92A-0812) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$157.9692 / $185.2403 | Buy Now |
DISTI #
693-FMBD-B92A-0812
|
Mouser Electronics | Power Line Filters 3PH+N 2ST 8A 520VAC FMBD NEO FILTER RoHS: Compliant | 0 |
|
$162.8100 | Order Now |
DISTI #
70080376
|
RS | FMBD NEO Filter 3PH+N 2ST 8A 520VAC | Schurter FMBD-B92A-0812 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$211.7700 / $261.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$157.9100 | Buy Now |
|
Onlinecomponents.com | FMBD NEO FILTER 3PH+N 2ST 8A 520VAC RoHS: Compliant | 0 |
|
$174.1600 / $185.0100 | Buy Now |
DISTI #
000000000003293898
|
Sager | Power Line Filters 3PH+N 2ST 8A 520VAC FMBD NEO FILTER Min Qty: 2 | 0 |
|
$163.9000 / $184.9800 | Buy Now |
|
Master Electronics | FMBD NEO FILTER 3PH+N 2ST 8A 520VAC RoHS: Compliant | 0 |
|
$174.1600 / $185.0100 | Buy Now |
Part Details for FMBD-B92A-0812
FMBD-B92A-0812 CAD Models
FMBD-B92A-0812 Part Data Attributes
|
FMBD-B92A-0812
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBD-B92A-0812
Schurter Electronic Components
Three Phase EMI Filter, 520V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 520 V | |
Terminal Finish | Tin (Sn) | |
Width | 115 mm |