Part Details for FMBC-R91U-0712 by Schurter Electronic Components
Results Overview of FMBC-R91U-0712 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMBC-R91U-0712 Information
FMBC-R91U-0712 by Schurter Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FMBC-R91U-0712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9659
|
Newark | Filter, 3-Phase, 7A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current ... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.5700 / $204.9400 | Buy Now |
DISTI #
486-FMBC-R91U-0712-ND
|
DigiKey | LINE FILTER 7A CHASSIS MOUNT Min Qty: 3 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$159.0233 | Buy Now |
DISTI #
FMBC-R91U-0712
|
Avnet Americas | FMBC LL FILTER 3PH 2ST 7A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-R91U-0712) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$135.6584 / $144.6466 | Buy Now |
DISTI #
693-FMBC-R91U-0712
|
Mouser Electronics | Power Line Filters FMBC LL 7A 520VAC IndVer 3Ph-2Stg Fltr | 0 |
|
$155.7400 / $184.0600 | Order Now |
DISTI #
70597514
|
RS | FMBC LL Filter 3PH 2ST 7A 520VAC | Schurter FMBC-R91U-0712 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$222.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Box |
0 Box |
|
$135.8300 | Buy Now |
|
Onlinecomponents.com | FMBC LL FILTER 3PH 2ST 7A 520VAC RoHS: Compliant | 0 |
|
$152.0600 / $159.1100 | Buy Now |
DISTI #
000000000005238594
|
Sager | Power Line Filters FMBC LL 7A 520VAC IndVer 3Ph-2Stg Fltr Min Qty: 1 | 0 |
|
$134.1900 / $148.5000 | Buy Now |
|
Master Electronics | FMBC LL FILTER 3PH 2ST 7A 520VAC RoHS: Compliant | 0 |
|
$152.0600 / $159.1100 | Buy Now |
Part Details for FMBC-R91U-0712
FMBC-R91U-0712 CAD Models
FMBC-R91U-0712 Part Data Attributes
|
FMBC-R91U-0712
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-R91U-0712
Schurter Electronic Components
Three Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
Leakage Current-Max | 4.3 mA | |
Length | 195 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage | 520 V | |
Width | 40 mm |