Part Details for FMBC-394C-J114 by Schurter Electronic Components
Overview of FMBC-394C-J114 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5394-CLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1, ROHS COMPLIANT | |
S5394-CLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1, ROHS COMPLIANT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 |
Price & Stock for FMBC-394C-J114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-FMBC-394C-J114-ND
|
DigiKey | LINE FLTR 760VAC 110A CHASS MNT Min Qty: 1 Lead time: 27 Weeks Container: Box |
1 In Stock |
|
$244.3760 / $289.0000 | Buy Now |