Part Details for FMBC-0994-1000 by Schurter Electronic Components
Overview of FMBC-0994-1000 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for FMBC-0994-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9795
|
Newark | Fmbc Eco Filter 3Ph 2St 10A 480Vac/Carton Box |Schurter FMBC-0994-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3100 / $172.6100 | Buy Now |
DISTI #
486-1523-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$123.2384 / $145.6500 | Buy Now |
DISTI #
FMBC-0994-1000
|
Avnet Americas | FMBC ECO FILTER 3PH 2ST 10A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-0994-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$110.3949 / $129.6702 | Buy Now |
DISTI #
693-FMBC-0994-1000
|
Mouser Electronics | Power Line Filters FMBC ECO FILTER 3PH 2ST 10A 480VAC | 0 |
|
$123.2400 / $145.1700 | Order Now |
DISTI #
70080317
|
RS | Filter 2-Stage RFI Line 3 Ph Op-V 480VAC Curr 10A Chassis Mnt FMBC ECO Series | Schurter FMBC-0994-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$116.5200 / $145.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$106.8500 | Buy Now |
|
Onlinecomponents.com | FMBC ECO FILTER 3PH 2ST 10A 480VAC RoHS: Compliant | 0 |
|
$114.7600 / $144.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$182.0640 | Buy Now | |
DISTI #
000000000003132798
|
Sager | Power Line Filters FMBC ECO FILTER 3PH 2ST 10A 480VAC Min Qty: 1 | 0 |
|
$110.9100 / $125.1600 | Buy Now |
Part Details for FMBC-0994-1000
FMBC-0994-1000 CAD Models
FMBC-0994-1000 Part Data Attributes
|
FMBC-0994-1000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-0994-1000
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 2.3 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 101 mm | |
High Pot | 3000 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Length | 220 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 480 V | |
Terminal Finish | Tin (Sn) | |
Width | 50 mm |