Part Details for FMBC-0967-1010 by Schurter Electronic Components
Overview of FMBC-0967-1010 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-0967-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8174
|
Newark | Fmbc Book 3Ph 2St 10A 480Vac/Carton Box |Schurter FMBC-0967-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FMBC-0967-1010-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2 In Stock |
|
$230.8800 | Buy Now |
DISTI #
70597505
|
RS | FMBC BOOK 3PH 2ST 10A 480VAC | Schurter FMBC-0967-1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$198.8300 / $248.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$169.3800 | Buy Now |
DISTI #
FMBC-0967-1010
|
Avnet Abacus | FMBC BOOK 3PH 2ST 10A 480VAC (Alt: FMBC-0967-1010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for FMBC-0967-1010
FMBC-0967-1010 CAD Models
FMBC-0967-1010 Part Data Attributes
|
FMBC-0967-1010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-0967-1010
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 3 MILLI HENRY | |
Approvals | IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 127 mm | |
High Pot | 3000 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Length | 226 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 480 V | |
Terminal Finish | Tin (Sn) | |
Width | 50 mm |