Part Details for FMB50DYHR by Sullins Connector Solutions
Overview of FMB50DYHR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMB50DYHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMB50DYHR-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.3750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$29.9600 | Buy Now |
Part Details for FMB50DYHR
FMB50DYHR CAD Models
FMB50DYHR Part Data Attributes
|
FMB50DYHR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FMB50DYHR
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for FMB50DYHR
This table gives cross-reference parts and alternative options found for FMB50DYHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB50DYHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBB50DHLT | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs RBB50DHLT |
GCB50DHRQ | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs GCB50DHRQ |
RBB50DHFN | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs RBB50DHFN |
JCB50DHLD | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs JCB50DHLD |
GBB50DHHR | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs GBB50DHHR |
FMB50DYFT | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | FMB50DYHR vs FMB50DYFT |
GCB50DHNR | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs GCB50DHNR |
GBB50DYHN | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | FMB50DYHR vs GBB50DYHN |
RCB50DHFD | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs RCB50DHFD |
GCB50DHFT | Card Edge Connector | Sullins Connector Solutions | FMB50DYHR vs GCB50DHFT |