Part Details for FMB45DYRR by Sullins Connector Solutions
Overview of FMB45DYRR by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMB45DYRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$27.5700 | Buy Now |
Part Details for FMB45DYRR
FMB45DYRR CAD Models
FMB45DYRR Part Data Attributes:
|
FMB45DYRR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FMB45DYRR
Sullins Connector Solutions
Card Edge Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 3.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for FMB45DYRR
This table gives cross-reference parts and alternative options found for FMB45DYRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB45DYRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB45DHHN | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs JCB45DHHN |
GCB45DHRQ | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs GCB45DHRQ |
ACB45DHHN | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs ACB45DHHN |
ACB45DHND | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs ACB45DHND |
GCB45DHLD | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs GCB45DHLD |
ACB45DYHN | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | FMB45DYRR vs ACB45DYHN |
JBB45DHRQ | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs JBB45DHRQ |
GBB45DHNN | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs GBB45DHNN |
RBB45DHLD | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs RBB45DHLD |
RBB45DHFN | Card Edge Connector | Sullins Connector Solutions | FMB45DYRR vs RBB45DHFN |