-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Multi-Chip General Purpose Amplifier, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9195
|
Newark | Transistor Array, Dual Pnp, -60V, Ssot, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Power Dissipation Pd:700Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:50Hfe, Transistor Case Style:Ssot, No. Of Rohs Compliant: Yes |Onsemi FMB2907A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2988 |
|
$0.1350 / $0.4580 | Buy Now |
DISTI #
FMB2907ACT-ND
|
DigiKey | TRANS 2PNP 60V 0.6A 6SSOT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2958 In Stock |
|
$0.1020 / $0.4600 | Buy Now |
DISTI #
FMB2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB2907A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1036 / $0.1110 | Buy Now |
DISTI #
512-FMB2907A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Multi-Chip Trans General Purpose RoHS: Compliant | 3617 |
|
$0.1020 / $0.4500 | Buy Now |
DISTI #
V72:2272_06301104
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 700mW 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 463 |
|
$0.1095 / $0.3778 | Buy Now |
|
Future Electronics | FMB2907 Series 60 V 0.6 A 700 mW SMT PNP General Purpose Transistor - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 700mW Surface Mount SuperSOT™-6 | 0 |
|
$0.0977 / $0.1118 | Buy Now |
|
Rochester Electronics | FMB2907A - PNP Multi-Chip General Purpose Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 90671 |
|
RFQ | |
DISTI #
FMB2907A
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 0.7W, TSOT23 Min Qty: 5 | 0 |
|
$0.1310 / $0.2730 | RFQ |
DISTI #
FMB2907A
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 6-Pin SuperSOT T/R (Alt: FMB2907A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMB2907A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMB2907A
onsemi
PNP Multi-Chip General Purpose Amplifier, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 30 ns |
This table gives cross-reference parts and alternative options found for FMB2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB2907A | 600mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | FMB2907A vs FMB2907A |
FMB2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMB2907A vs FMB2907A |