Datasheets
FMB15DYRT by: Sullins Connector Solutions

Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator

Part Details for FMB15DYRT by Sullins Connector Solutions

Overview of FMB15DYRT by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for FMB15DYRT

Part # Distributor Description Stock Price Buy
DISTI # FMB15DYRT-ND
DigiKey CONN EDGE DUAL FMALE 30POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $19.2270
$19.2270 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 0
Tube
  • 10 $14.4200
$14.4200 Buy Now

Part Details for FMB15DYRT

FMB15DYRT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMB15DYRT Part Data Attributes

FMB15DYRT Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
FMB15DYRT Sullins Connector Solutions Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125
Body Breadth 0.37 inch
Body Depth 0.8 inch
Body Length 1.59 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min 0.278 N

Alternate Parts for FMB15DYRT

This table gives cross-reference parts and alternative options found for FMB15DYRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB15DYRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCB15DHHN Card Edge Connector Sullins Connector Solutions FMB15DYRT vs GCB15DHHN
ACB15DHLN Card Edge Connector Sullins Connector Solutions FMB15DYRT vs ACB15DHLN
ACB15DHRD Card Edge Connector Sullins Connector Solutions FMB15DYRT vs ACB15DHRD
FMB15DYHN Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions FMB15DYRT vs FMB15DYHN
GBB15DHLD Card Edge Connector Sullins Connector Solutions FMB15DYRT vs GBB15DHLD
GBB15DYHN Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions FMB15DYRT vs GBB15DYHN
GCB15DYRN Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator Sullins Connector Solutions FMB15DYRT vs GCB15DYRN
RCB15DHLT Card Edge Connector Sullins Connector Solutions FMB15DYRT vs RCB15DHLT
GBB15DHHD Card Edge Connector Sullins Connector Solutions FMB15DYRT vs GBB15DHHD
JBB15DHLT Card Edge Connector Sullins Connector Solutions FMB15DYRT vs JBB15DHLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMB15DYRT by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMB15DYRT by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of FMB15DYRT would you like to use for your alert(s)?
  • Please alert me when FMB15DYRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMB15DYRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMB15DYRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMB15DYRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMB15DYRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMB15DYRT by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: