Part Details for FMB-G14L by Sanken Electric Co Ltd
Overview of FMB-G14L by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FMB-G14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525975
|
Verical | Diode Schottky 40V 5A 2-Pin(2+Tab) TO-220F Min Qty: 122 Package Multiple: 1 Date Code: 1501 | Americas - 613 |
|
$0.6210 / $0.6711 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-220VAR | 125 |
|
$0.6521 / $1.3974 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-220VAR | 490 |
|
$0.5920 / $1.4800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-220VAR | 600 |
|
$1.0000 / $2.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 40V 5A TO220F-2L | 723 |
|
$0.4733 / $0.6315 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 613 |
|
$0.2960 / $0.8210 | Buy Now |
Part Details for FMB-G14L
FMB-G14L CAD Models
FMB-G14L Part Data Attributes
|
FMB-G14L
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMB-G14L
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AA, TO-220F, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AA | |
Package Description | TO-220F, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1990-06-01 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AA | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |