Part Details for FMB-G14 by Sanken Electric Co Ltd
Overview of FMB-G14 by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMB-G14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526008
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin(2+Tab) TO-220F Min Qty: 137 Package Multiple: 1 | Americas - 1000 |
|
$0.5364 / $0.5993 | Buy Now |
DISTI #
30596455
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin(2+Tab) TO-220F Min Qty: 143 Package Multiple: 1 | Americas - 892 |
|
$0.0433 / $0.2200 | Buy Now |
|
Quest Components | 800 |
|
$0.5280 / $1.3200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2008 Date Code: 2008 | 1000 |
|
$0.2640 / $0.7330 | Buy Now |
Part Details for FMB-G14
FMB-G14 CAD Models
FMB-G14 Part Data Attributes:
|
FMB-G14
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMB-G14
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, TO-220AA, TO-220F, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AA | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1996-09-01 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AA | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMB-G14
This table gives cross-reference parts and alternative options found for FMB-G14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB-G14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-G14 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, TO-220AC, TO-220F, 2 PIN | Allegro MicroSystems LLC | FMB-G14 vs FMB-G14 |