Part Details for FMAT8013 by Fairview Microwave Inc
Overview of FMAT8013 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT8013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7195
|
Newark | 0 To 63 Db High Power Programmable Relay Controlled Step Attenuator With A 1 Db Step Sma Female To Sma Female From 200 Mhz To 2.5 Ghz |Fairview Microwave FMAT8013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,610.7300 / $4,046.0700 | Buy Now |
DISTI #
5328-FMAT8013-ND
|
DigiKey | PROGRAM ATTN SMA JACK 0MHZ-2.5GH Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,750.2900 | Buy Now |
DISTI #
75046510
|
RS | 0 to 63 dB High Power Programmable Relay Controlled Step Attenuator with a 1 dB | Fairview Microwave FMAT8013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,880.0000 | RFQ |
|
Onlinecomponents.com | 0 to 63 dB High Power Programmable Relay Controlled Step Attenuator with a 1 dB Step SMA Female to SMA Female from 200 MHz to 2.5 GHz RoHS: Compliant | 0 |
|
$3,313.5000 / $3,457.0700 | Buy Now |
DISTI #
77724004
|
Verical | FMAT8013 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,104.0000 / $3,880.0000 | Buy Now |
DISTI #
FMAT8013
|
Fairview Microwave | Key Specifications, Design: Relay Controlled, Maximum Frequency: 2.5 GHz, Impedance: 50 Ohm, VSWR Maximum: 1.6:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 63 dB, Switching Time: 6,000 ns. 0 to 63 dB High Power Programmable Relay Controlled Step Attenuator with a 1 dB Step SMA Female to SMA Female from 200 MHz to 2.5 GHz, Digital attenuator FMAT8013 from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is SMA. This SMA digital attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 63 dB. Our SMA 63 dB digital step attenuator is built to operate up to a maximum frequency of 2.5 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 0 bit digital attenuator with SMA connectors has a maximum VSWR of 1.6:1 and you can find more digital programmable step attenuator datasheet specifications above. Fairview Microwave coaxial digital variable step attenuator part number FMAT8013 is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,880.0000 | Buy Now |