Part Details for FMAT7609-1 by Fairview Microwave Inc
Overview of FMAT7609-1 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7609-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |
DISTI #
FMAT7609-1
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.25:1, Attenuation: 1 dB, Connector Series 1: TNC, Connector Gender 1: Male, Connector Series 2: TNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Copper-Tin-Zinc Alloy. 1 dB RF Fixed Attenuator TNC Male (Plug) to TNC Female (Jack), DC to 3 GHz Rated to 2 Watt, Brass Body, 1.25:1 VSWR, RF coaxial fixed attenuator FMAT7609-1 from Fairview Microwave is manufactured with a TNC input. This coax TNC RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm TNC male to TNC female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. This bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-day shipping. This 3 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bidirectional attenuator can operate at temperatures ranging from -50 to 85 deg C and has a 1.25:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a brass TNC connector with gold-plated phosphor bronze contact. Fairview Microwave's TNC attenuator has a male gender in and a female gender out. FMAT7609-1 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 1 dB. Our 1 dB fixed attenuator includes a copper-tin-zinc alloy plated brass connector in and out body material. This fixed passive coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. Fairview Microwave's 1 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our TNC fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$41.2700 / $47.9900 | Buy Now |