Part Details for FMAT7491-6 by Fairview Microwave Inc
Overview of FMAT7491-6 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7491-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.9500 / $228.7200 | Buy Now |
DISTI #
FMAT7491-6
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.25:1, Attenuation: 6 dB, Connector Series 1: NEX10, Connector Gender 1: Male, Connector Series 2: NEX10, Connector Gender 2: Female, Body Material: Aluminum. 6 dB Fixed Attenuator NEX10 Male (Plug) to NEX10 Female (Jack) Up to 6 GHz Rated to 10 Watts, Aluminum Body, 1.25:1 VSWR, RF coaxial fixed attenuator FMAT7491-6 from Fairview Microwave is manufactured with a NEX10 input. This coax NEX10 RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm NEX10 male to NEX10 female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. This connectorized bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-day shipping. This connectorized 6 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bidirectional attenuator can operate at temperatures ranging from -40 to 75 deg C and has a 1.25:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 10 Watts. This radio frequency attenuator has a brass NEX10 connector with silver-plated beryllium copper contact. Fairview Microwave's NEX10 attenuator has a male gender in and a female gender out. FMAT7491-6 NEX10 male to NEX10 female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator includes a tri-metal plated brass connector in and out body material. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems, 5G cellular bands and DAS systems applications. Our 6 dB fixed attenuator with NEX10 connectors is built with aluminum body material. Fairview Microwave's 6 dB fixed radio frequency attenuator with a maximum power rating of 10 Watts is in stock and currently available for purchase. Our NEX10 fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$224.6600 / $239.0000 | Buy Now |