There are no models available for this part yet.
Overview of FMAT7471-20 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAT7471-20 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.1200 / $187.6300 | Buy Now | ||
DISTI #
FMAT7471-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.45:1, Attenuation: 20 dB, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Series 2: 3.5mm, Connector Gender 2: Female, Body Material: Aluminum. 20 dB Fixed Attenuator 3.5mm Male (Plug) to 3.5mm Female (Jack) up to 26.5 GHz Rated to 2 Watts, Aluminum Body, 1.45:1 VSWR, RF coaxial fixed attenuator FMAT7471-20 from Fairview Microwave is manufactured with a 3.5mm input. This coax 3.5mm RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm 3.5mm male to 3.5mm female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 26.5 GHz. This attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-day shipping. This 26.5 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This attenuator can operate at temperatures ranging from -55 to 125 deg C and has a 1.45:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a stainless steel 3.5mm connector with gold-plated brass contact. Fairview Microwave's 3.5mm attenuator has a male gender in and a female gender out. FMAT7471-20 3.5mm male to 3.5mm female attenuator is rated for a maximum RF attenuation value of 20 dB. This fixed passive coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. Our 20 dB fixed attenuator with 3.5mm connectors is built with aluminum body material. Fairview Microwave's 20 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our 3.5mm fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.1200 / $199.0000 | Buy Now |