Part Details for FMAT7468-30 by Fairview Microwave Inc
Results Overview of FMAT7468-30 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAT7468-30 Information
FMAT7468-30 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAT7468-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7140
|
Newark | 30 Db Fixed Attenuator N Male Plug To N Female Jack Dc To 12 Ghz Rated To 2 Watts, Brass Body, 1.35:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$99.6500 | Buy Now |
DISTI #
5328-FMAT7468-30-ND
|
DigiKey | FXD ATTN JACK-PLUG TYPE N 1.35 Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.1200 | Buy Now |
DISTI #
75046449
|
RS | 30 dB Fixed Attenuator N Male (Plug) to N Female (Jack) DC to 12 GHz Rated to 2 | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9900 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator N Male (Plug) to N Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1... more RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |
DISTI #
77724587
|
Verical | FMAT7468-30 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$58.4500 / $73.9900 | Buy Now |
DISTI #
FMAT7468-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Power Maximum: 2 Wa... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$60.5400 / $70.4000 | Buy Now |
Part Details for FMAT7468-30
FMAT7468-30 CAD Models
FMAT7468-30 Part Data Attributes
|
FMAT7468-30
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMAT7468-30
Fairview Microwave Inc
Fixed Attenuator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.35 |