Part Details for FMAT7466-40 by Fairview Microwave Inc
Overview of FMAT7466-40 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7466-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0300 / $80.1700 | Buy Now |
DISTI #
FMAT7466-40
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, Attenuation: 40 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 40 dB RF Fixed Attenuator SMA Male (Plug) to SMA Female (Jack), DC to 12 GHz Rated to 2 Watt, Stainless Steel Body, 1.35:1 VSWR, RF coaxial fixed attenuator FMAT7466-40 from Fairview Microwave is manufactured with a SMA input. This coax SMA RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm SMA male to SMA female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12 GHz. This bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Make your online purchase right now to take advantage of our same-day shipping. This 12 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bidirectional attenuator can operate at temperatures ranging from -50 to 85 deg C. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a passivated stainless steel SMA connector with gold-plated beryllium copper contact. Fairview Microwave's SMA attenuator has a male gender in and a female gender out. FMAT7466-40 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 40 dB. This fixed passive coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. Our 40 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material. Fairview Microwave's 40 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our SMA fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$62.7900 / $69.0000 | Buy Now |