Part Details for FMAT7451-10 by Fairview Microwave Inc
Overview of FMAT7451-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7451-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7066
|
Newark | 10 Db Fixed Attenuator, 4.3-10 Male (Plug) To 4.3-10 Female (Jack) Up To 6 Ghz Rated To 2 Watts, 1.3:1 Vswr |Fairview Microwave FMAT7451-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7700 / $102.5500 | Buy Now |
DISTI #
5328-FMAT7451-10-ND
|
DigiKey | FXD ATTN PLUG-JACK 4.3-10 1.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3700 | Buy Now |
DISTI #
75046365
|
RS | 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz | Fairview Microwave FMAT7451-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8800 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 2 Watts, 1.3:1 VSWR RoHS: Compliant | 0 |
|
$67.4600 / $85.5500 | Buy Now |
DISTI #
FMAT7451-10
|
Fairview Microwave | Key Specifications. Design Fixed Maximum Frequency 6 GHz Impedance 50 Ohm Power Maximum 2 Watt VSWR Maximum 1.3:1 Attenuation 10 dB Connector Series 1 4.3-10 Connector Gender 1 Male Connector Series 2 4.3-10 Connector Gender 2 Female Body Material Brass Body Plating Nickel. 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 2 Watts, 1.3:1 VSWR, RF coaxial fixed attenuator FMAT7451-10 from Fairview Microwave is manufactured with a 4.3-10 input. This coax 4.3-10 RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm 4.3-10 male to 4.3-10 female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. This connectorized attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. Fairview Microwave's FMAT7451-10 50 Ohm RF attenuator has maximum attenuation accuracy of 0.5 dB. This connectorized 6 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers, and detectors, adjusting the signal level to optimal range. This threaded attenuator can operate at temperatures ranging from -55 to 125 deg C and has a 1.3:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a brass 4.3-10 connector with gold-plated brass contact. Fairview Microwave's 4.3-10 attenuator has a male gender in and a female gender out. FMAT7451-10 4.3-10 male to 4.3-10 female attenuator is rated for a maximum RF attenuation value of 10 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems applications. Our 10 dB fixed attenuator with 4.3-10 connectors is built with brass body material and nickel plating. Fairview Microwave's 10 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our 4.3-10 fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$67.8300 / $78.8700 | Buy Now |