Part Details for FMAT1021 by Fairview Microwave Inc
Overview of FMAT1021 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FMAT1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6904
|
Newark | 0 To 82.5 Db Step Attenuator Bnc Female Connectors Rated Up To 750 Mhz And Up To 1 Watt In A Push Button Design Rohs Compliant: Yes |Fairview Microwave FMAT1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,675.0800 / $1,877.0400 | Buy Now |
DISTI #
5328-FMAT1021-ND
|
DigiKey | STEP ATTN JACK BNC 0.75 GHZ 1 W Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,739.8300 | Buy Now |
DISTI #
75046203
|
RS | 0 to 82.5 dB Step Attenuator BNC Female Connectors Rated Up To 750 MHz and Up to | Fairview Microwave FMAT1021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,800.0000 | RFQ |
|
Onlinecomponents.com | 0 to 82.5 dB Step Attenuator BNC Female Connectors Rated Up To 750 MHz and Up to 1 Watt in a Push Button Design | 0 |
|
$1,560.6000 / $1,649.3600 | Buy Now |
DISTI #
FMAT1021
|
Fairview Microwave | Key Specifications, Design: Step, Maximum Frequency: 750 MHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.4:1, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 82.5 dB Step Attenuator BNC Female Connectors Rated Up To 750 MHz and Up to 1 Watt in a Push Button Design, Coaxial variable attenuator FMAT1021 from Fairview Microwave is manufactured in a step RF attenuator design and BNC input. This connectorized BNC step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm BNC step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 82.5 dB with a 0 dB step size. Fairview BNC 82.5 dB stepped attenuator is constructed to operate up to a maximum frequency of 750 MHz and a maximum input power of 1 Watt. This BNC step variable attenuator is rated for a maximum VSWR of 1.4:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with BNC connectors is built with brass body material and nickel plating, you can find more step attenuator datasheet specifications above. Fairview Microwave BNC coaxial step attenuator part number BNC is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,656.0000 / $1,800.0000 | Buy Now |