Part Details for FMAP1001-20 by Fairview Microwave Inc
Overview of FMAP1001-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAP1001-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6885
|
Newark | 20 Db Fixed Attenuator 4.3-10 Male (Plug) To 4.3-10 Female (Jack) Up To 6 Ghz Rated To 15 Watts, , 1.15 Vswr |Fairview Microwave FMAP1001-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$308.8700 / $374.7700 | Buy Now |
DISTI #
5328-FMAP1001-20-ND
|
DigiKey | FXD ATTN PLUG-JACK 4.3-10 1.15 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$311.9600 | Buy Now |
DISTI #
75046184
|
RS | 20 dB Fixed Attenuator 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz R | Fairview Microwave FMAP1001-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$312.0000 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 15 Watts, , 1.15 VSWR RoHS: Compliant | 0 |
|
$277.1300 / $298.5700 | Buy Now |
DISTI #
77723873
|
Verical | 20 dB Fixed Attenuator 4.3-10 Male To 4.3-10 Female Up To 6 GHz Rated To 15 Watts Min Qty: 1 Package Multiple: 1 | Americas - 144 |
|
$249.5900 / $311.9900 | Buy Now |
DISTI #
FMAP1001-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 15 Watt, VSWR Maximum: 1.15:1, Attenuation: 20 dB, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Series 2: 4.3-10, Connector Gender 2: Female. 20 dB Fixed Attenuator 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 15 Watts,, 1.15 VSWR, RF coaxial fixed attenuator FMAP1001-20 from Fairview Microwave is manufactured with a 4.3-10 input. This coax 4.3-10 attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 4.3-10 to 4.3-10 attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview 4.3-10 attenuator has a male gender in and a female gender out. FMAP1001-20 4.3-10 male to 4.3-10 female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with 4.3-10 connectors is built with body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 4.3-10 20 dB fixed attenuator maximum power rating is 15 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 144 |
|
$287.0300 / $311.9900 | Buy Now |