Part Details for FMANOM1160 by Fairview Microwave Inc
Results Overview of FMANOM1160 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANOM1160 Information
FMANOM1160 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANOM1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMANOM1160-ND
|
DigiKey | WIFI 6E, 2400-2500/4900-7250 MHZ Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.4174 / $121.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9700 / $112.8200 | Buy Now |
DISTI #
79046125
|
Verical | FMANOM1160 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.9900 / $129.9900 | Buy Now |
DISTI #
FMANOM1160
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$93.2700 / $105.9900 | Buy Now |
Part Details for FMANOM1160
FMANOM1160 CAD Models
FMANOM1160 Part Data Attributes
|
FMANOM1160
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMANOM1160
Fairview Microwave Inc
Base Station/Broadcast Transmission Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 4 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 7250 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |