There are no models available for this part yet.
Overview of FMANOM1148 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMANOM1148 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $25.3800 | Buy Now | ||
DISTI #
FMANOM1148
|
Fairview Microwave | Key Specifications. Antenna Type Gooseneck Direction Type Standard Band Type Dual Polarization Vertical Minimum Frequency 144 MHz Maximum Frequency 430 MHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 10. 144/430 MHz, Gooseneck Antenna, SMA Male Connector, The FMANOM1148 from Fairview Microwave is an omnidirectional gooseneck antenna that features a flexible gooseneck mounting base. This flexible antenna can be bent and repositioned at any angle, allowing users to optimize signal reception and transmission in any environment. Our dual-band gooseneck antenna with vertical polarization can operate at frequencies ranging from 144 to 430 MHz. Fairview Microwave’s FMANOM1148 gooseneck antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. This omnidirectional antenna is designed to withstand temperatures ranging from -40 to 80 degrees C. Our vertical polarized antenna has an overall length of 12.4 inches, a width of 1.5 inches, and a weight of 0.33 lbs. This gooseneck antenna is lightweight and compact, making it easy to transport and deploy in the field. This vertically polarized antenna has a maximum input VSWR of 1.5:1. Our dual-band gooseneck antenna with an SMA male connector has a band 1 gain of 3.5 dBi and a band 2 gain of 5.5 dBi. This FMANOM1148 antenna comes with a black TPE radome that offers a protective covering without compromising the antenna system's performance. Min Qty: 1 Package Multiple: 1 | 2 |
|
$19.1800 / $22.3000 | Buy Now |