Part Details for FMANOM1080 by Fairview Microwave Inc
Overview of FMANOM1080 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6825
|
Newark | 900, 1800 Mhz Omni Antenna 5.5 Dbi Gain, 5 Mm Spring Fme Male Connector, Stainless Steel |Fairview Microwave FMANOM1080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$106.1900 / $131.5700 | Buy Now |
DISTI #
5328-FMANOM1080-ND
|
DigiKey | ANTENNA FME PLUG 880 MHZ-1.88 GH Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.4876 / $109.1800 | Buy Now |
DISTI #
75046065
|
RS | 900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5 mm Spring FME Male Connector, Stainl | Fairview Microwave FMANOM1080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1800 | RFQ |
|
Onlinecomponents.com | 900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5 mm Spring FME Male Connector, Stainless Steel RoHS: Compliant | 0 |
|
$85.6300 / $107.7300 | Buy Now |
DISTI #
77724455
|
Verical | FMANOM1080 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$79.9400 / $101.1900 | Buy Now |
DISTI #
FMANOM1080
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Dual, Polarization: Vertical, Minimum Frequency: 900 MHz, Maximum Frequency: 1.8 GHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 5.5 dBi, Max Input Power: 100. 900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5.5 mm Spring FME Male Connector, White Stainless Steel, Fairview Microwave’s FMANOM1080 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has FME male connectors. The FMANOM1080 is a single band antenna operating from 900 to 1800 MHz with 5.5 dBi gain. Fairview Microwave’s antenna with 900 to 1800 MHz frequency range has a maximum input VSWR of 2:1.The FMANOM1080 antenna has a white radome made of stainless steel, an overall length of 39.37 in, width of 2 in, and weighs 2.2 lbs. Use our on-line ordering system to purchase your FMANOM1080 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 6 |
|
$87.0200 / $101.1900 | Buy Now |