Part Details for FMANOM1060 by Fairview Microwave Inc
Overview of FMANOM1060 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6805
|
Newark | 2400-2500, 5150-7125 Mhz Wi-Fi 6E Omni Mimo Antenna, 4 Dbi Gain, 4 N Type Male Connectors |Fairview Microwave FMANOM1060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$294.0300 / $356.7600 | Buy Now |
DISTI #
5328-FMANOM1060-ND
|
DigiKey | ANTENNA TYPE N PLUG 2.4 MHZ-7.12 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$245.0250 / $281.1200 | Buy Now |
DISTI #
75046045
|
RS | 2400-2500, 5150-7125 MHz Wi-Fi 6E Omni MIMO Antenna, 4 dBi Gain, 4 N Type Male | Fairview Microwave FMANOM1060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$297.0000 | RFQ |
|
Onlinecomponents.com | 2400-2500, 5150-7125 MHz Wi-Fi 6E Omni MIMO Antenna, 4 dBi Gain, 4 N Type Male Connectors RoHS: Compliant | 0 |
|
$263.8200 / $284.2300 | Buy Now |
DISTI #
77724927
|
Verical | FMANOM1060 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$237.6000 / $297.0000 | Buy Now |
DISTI #
FMANOM1060
|
Fairview Microwave | Key Specifications, Antenna Type: Omni, Design Type: Standard, Direction Type: Omni Directional, Band Type: Dual, Polarization: Vertical, Number of Ports: 4, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Max Input Power: 50. 2400-2500, 5150-7125 MHz Wi-Fi 6E Omni MIMO Antenna, 4 dBi Gain, 4 N Type Male Connectors, Fairview Microwave’s FMANOM1060 is a Wi-Fi 6E vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This 4 Port omni directional antenna has 4 type N male connectors. The FMANOM1060 is a dual band antenna operating from 2400 to 2500 MHz with 4 dBi gain and 5150 to 7125 MHz with 6 dBi gain. Fairview Microwave’s Wi-Fi 6E antenna with 2400 to 7125 MHz frequency range has a maximum input VSWR of 2:1. The FMANOM1060 antenna has a white radome made of uv resistant abs, an overall length of 3in, width of 5.7in, and weighs 1.9lbs. Use our on-line ordering system to purchase your FMANOM1060 Wi-Fi 6E antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 3 |
|
$261.3600 / $297.0000 | Buy Now |