Part Details for FMANMOB1008-NM by Fairview Microwave Inc
Overview of FMANMOB1008-NM by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANMOB1008-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6793
|
Newark | 136-174 Mhz, 3.5 Dbi Gain, Omni-Directional Antenna With Magnetic Nmo Mount, N-Male Connector |Fairview Microwave FMANMOB1008-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$71.6900 / $82.5900 | Buy Now |
DISTI #
5328-FMANMOB1008-NM-ND
|
DigiKey | ANTENNA TYPE N PLUG 136 MHZ-174 Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.0047 / $67.7400 | Buy Now |
DISTI #
75046033
|
RS | 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N- | Fairview Microwave FMANMOB1008-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5200 | RFQ |
|
Onlinecomponents.com | 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N-Male Connector RoHS: Compliant | 0 |
|
$54.3300 / $73.7900 | Buy Now |
DISTI #
FMANMOB1008-NM
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series N Connector Gender Male Nominal Gain 5.5 dBi Max Input Power 50. 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N-Male Connector, Fairview Microwave’s FMANMOB1008-NM is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANMOB1008-NM with a band type and 5.5dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 136 MHz-174 MHz N Type male Connector, omni antenna has a gain of 5.5dBi. With an impedance of Ohms and max input power of 50 Watts, the FMANMOB1008-NM standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANMOB1008-NM standard designed for high reliability in extreme weather conditions can withstand temperatures between - deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 136 MHz-174 MHz, 5.5dBi N Type male omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 5.5dBi gain and polarity connector, N type male connector. Fairview’s FMANMOB1008-NM has a Radome made of stainless steel in black abs color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight stainless steel radome. The included bracket, hardware along with male connector and stainless steel radome, makes installation effortless. This rugged, Type N connector has an overall length of 54.74in,a width of 3in, and weighs 1.46lbs. Use our on-line ordering system to purchase your FMANMOB1008-NM standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$54.6300 / $63.5200 | Buy Now |