Part Details for FMANMOB1007-RSP by Fairview Microwave Inc
Results Overview of FMANMOB1007-RSP by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANMOB1007-RSP Information
FMANMOB1007-RSP by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANMOB1007-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6788
|
Newark | 144-430 Mhz, 5.5 Dbi Gain, Omni-Directional Antenna With Magnetic Nmo Mount, Reverse Polarity-Sma Pl... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.1800 / $71.0600 | Buy Now |
DISTI #
5328-FMANMOB1007-RSP-ND
|
DigiKey | ANTENNA SMA144 MHZ-430 MHZ Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7380 / $72.0400 | Buy Now |
DISTI #
75046028
|
RS | 144-430 MHz, 5.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Re | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0000 | RFQ |
|
Onlinecomponents.com | 144-430 MHz, 5.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-SMA Pl... more RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |
DISTI #
FMANMOB1007-RSP
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type... more Min Qty: 1 Package Multiple: 1 | 9 |
|
$51.1100 / $59.4300 | Buy Now |
Part Details for FMANMOB1007-RSP
FMANMOB1007-RSP CAD Models
FMANMOB1007-RSP Part Data Attributes
|
FMANMOB1007-RSP
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMANMOB1007-RSP
Fairview Microwave Inc
Base Station/Broadcast Transmission Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Gain | 5.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 144 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |