Part Details for FMANMOB1003-NM by Fairview Microwave Inc
Overview of FMANMOB1003-NM by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANMOB1003-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6763
|
Newark | 136-940Mhz, 4.5 Dbi Gain, Omni-Directional Antenna With Magnetic Nmo Mount, N-Male Connector |Fairview Microwave FMANMOB1003-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$80.9800 / $100.3300 | Buy Now |
DISTI #
5328-FMANMOB1003-NM-ND
|
DigiKey | ANTENNA TYPE N PLUG 136 MHZ-940 Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.4143 / $79.7300 | Buy Now |
DISTI #
75046003
|
RS | 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N-M | Fairview Microwave FMANMOB1003-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.1500 | RFQ |
|
Onlinecomponents.com | 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N-Male Connector RoHS: Compliant | 0 |
|
$66.0100 / $83.7100 | Buy Now |
DISTI #
FMANMOB1003-NM
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 136 MHz Maximum Frequency 940 MHz Connector Series N Connector Gender Male Nominal Gain 4.5 dBi Max Input Power 30. 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, N-Male Connector, Fairview Microwave’s FMANMOB1003-NM is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANMOB1003-NM with a band type and 4.5dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 136 MHz-940 MHz N Type male Connector, omni antenna has a gain of 4.5dBi. With an impedance of Ohms and max input power of 30 Watts, the FMANMOB1003-NM standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANMOB1003-NM standard designed for high reliability in extreme weather conditions can withstand temperatures between - deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 136 MHz-940 MHz, 4.5dBi N Type male omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4.5dBi gain and polarity connector, N type male connector. Fairview’s FMANMOB1003-NM has a Radome made of stainless steel in black abs color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight stainless steel radome. The included bracket, hardware along with male connector and stainless steel radome, makes installation effortless. This rugged, Type N connector has an overall length of 4.74in,a width of 3in, and weighs 1.8lbs. Use our on-line ordering system to purchase your FMANMOB1003-NM standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 8 |
|
$66.3600 / $77.1600 | Buy Now |