Part Details for FMANLP1011 by Fairview Microwave Inc
Results Overview of FMANLP1011 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANLP1011 Information
FMANLP1011 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANLP1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6743
|
Newark | Directional Log Periodic Antenna, 5,725-5,850 Mhz, 16 Dbi Max Gain N Type Female, Abs Radome, Vertic... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$54.1900 / $64.8800 | Buy Now |
DISTI #
5328-FMANLP1011-ND
|
DigiKey | ANTENNA TYPE N JACK 5.725 MHZ-5. Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.9120 / $71.2000 | Buy Now |
DISTI #
75045983
|
RS | 5725-5850 MHz, 16 dBi, Gain, V-pol, Type N Female | Fairview Microwave FMANLP1011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | Directional Log Periodic Antenna, 5,725-5,850 MHz, 16 dBi Max Gain N Type Female, ABS Radome, Vertic... more RoHS: Compliant | 0 |
|
$52.4500 / $70.5300 | Buy Now |
DISTI #
FMANLP1011
|
Fairview Microwave | Key Specifications, Antenna Type: Log Periodic, Antenna Design: Log Periodic, Design Type: Standard,... more Min Qty: 1 Package Multiple: 1 | 18 |
|
$46.4300 / $53.9900 | Buy Now |
Part Details for FMANLP1011
FMANLP1011 CAD Models
FMANLP1011 Part Data Attributes
|
FMANLP1011
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMANLP1011
Fairview Microwave Inc
RF/Microwave Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Beamwidth-E | 19 deg | |
Beamwidth-H | 19 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Front/Back Ratio | 18 dB | |
Gain | 16 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 5850 MHz | |
Operating Frequency-Min | 5725 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 1.5 |