Part Details for FMANKIT1036 by Fairview Microwave Inc
Results Overview of FMANKIT1036 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANKIT1036 Information
FMANKIT1036 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANKIT1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6731
|
Newark | Helium Hotspot Pro Antenna Upgrade Kit, 8Dbi 800Mhz Omni W- N Male To Rp-Sma Plug, 6Ft Low Loss 400 ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$184.4500 / $205.5300 | Buy Now |
DISTI #
5328-FMANKIT1036-ND
|
DigiKey | ANTENNA KIT 8 DBI 6 FT LOW LOSS Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.4004 / $228.5600 | Buy Now |
DISTI #
75045971
|
RS | Helium Hotspot PRO Antenna Upgrade Kit, 8dBi 800MHz Omni w/ N Male to RP-SMA Pl | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$218.0200 | RFQ |
|
Onlinecomponents.com | Helium Hotspot PRO Antenna Upgrade Kit, 8dBi 800MHz Omni w/ N Male to RP-SMA Plug, 6ft Low Loss 400 ... more RoHS: Compliant | 0 |
|
$196.4200 / $205.5300 | Buy Now |
DISTI #
77723812
|
Verical | FMANKIT1036 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$174.3900 / $217.9900 | Buy Now |
DISTI #
FMANKIT1036
|
Fairview Microwave | Key Specifications. Antenna Type Omni Direction Type Omni Directional Polarization Vertical Number o... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$175.9900 / $199.9900 | Buy Now |