Part Details for FMANKIT1021 by Fairview Microwave Inc
Overview of FMANKIT1021 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANKIT1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6716
|
Newark | Antenna Upgrade Hd Kit For Helium Hotspot , 9Dbi 900Mhz Panel W/ N Male To Rp-Sma Plug, 10Ft Low Loss 400 Cable |Fairview Microwave FMANKIT1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$135.3700 / $167.7200 | Buy Now |
DISTI #
5328-FMANKIT1021-ND
|
DigiKey | ANTENNA KIT 9 DBI 10 FT LOW LOSS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.6540 / $127.2500 | Buy Now |
DISTI #
75045956
|
RS | Antenna Upgrade HD Kit for Helium Hotspot , 9dBi 900MHz Panel w/ N Male to RP-S | Fairview Microwave FMANKIT1021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.0000 | RFQ |
|
Onlinecomponents.com | Antenna Upgrade HD Kit for Helium Hotspot , 9dBi 900MHz Panel w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable RoHS: Compliant | 0 |
|
$111.5000 / $139.9100 | Buy Now |
DISTI #
FMANKIT1021
|
Fairview Microwave | Key Specifications, Antenna Type: PanelThe FMANKIT1021 Helium Hotspot HD Antenna Upgrade Kit from Fairview Microwave was designed with the serious Helium HNT Miner in mind. FMANKIT1021 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The FMANKIT1021 achieves enhanced performance by utilizing Fairview Microwave’s 900 MHz Heavy Duty high-performance Flat Panel antenna designed for the 900 MHz ISM band. This LoRa, LoRaWAN antenna features a heavy-duty UV-stable plastic radome for all weather operation. The FMANKIT1021 comes with a 9 dBi Flat Panel Antenna that operates from 824 MHz to 960 MHz frequency range. Combined with our Low Loss 400 series cable, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The FMANKIT1021 from Fairview Microwave brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$110.9300 / $128.9900 | Buy Now |