Part Details for FMANKIT1008 by Fairview Microwave Inc
Overview of FMANKIT1008 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANKIT1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6703
|
Newark | Antenna Upgrade Kit For Helium Hotspot , 8Dbi 900Mhz Omni W/ N Male To Rp-Sma Plug, 6Ft Low Loss 400 Cable |Fairview Microwave FMANKIT1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$154.4300 / $187.3800 | Buy Now |
DISTI #
5328-FMANKIT1008-ND
|
DigiKey | ANTENNA KIT 8 DBI 6 FT LOW LOSS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.2928 / $147.6500 | Buy Now |
DISTI #
75045943
|
RS | Antenna Upgrade Kit for Helium Hotspot , 8dBi 900MHz Omni w/ N Male to RP-SMA P | Fairview Microwave FMANKIT1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$156.0000 | RFQ |
|
Onlinecomponents.com | Antenna Upgrade Kit for Helium Hotspot , 8dBi 900MHz Omni w/ N Male to RP-SMA Plug, 6ft Low Loss 400 Cable RoHS: Compliant | 0 |
|
$138.9800 / $149.2800 | Buy Now |
DISTI #
FMANKIT1008
|
Fairview Microwave | Key Specifications, Antenna Type: OmniThe FMANKIT1008 Helium Hotspot Antenna Upgrade kit from Fairview Microwave was designed with the serious Helium HNT Miner in mind. FMANKIT1008 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The FMANKIT1008 achieves enhanced performance by utilizing Fairview Microwave’s 900 MHz lightweight, low-profile, high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature all-weather UV-stable fiberglass radome for durability and aesthetics. The FMANKIT1008 comes with a 8 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 6 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The FMANKIT1008 from Fairview Microwave brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$134.1500 / $155.9900 | Buy Now |