Part Details for FMANGPS1016 by Fairview Microwave Inc
Overview of FMANGPS1016 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045934
|
RS | 31 dBi Active GPS/BeiDou/GLONASS Timing Antenna RHCP 1563/1575/1602, RG174 TNC | Fairview Microwave FMANGPS1016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$173.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.4700 / $163.3600 | Buy Now |
DISTI #
77723657
|
Verical | FMANGPS1016 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$136.8700 / $173.2500 | Buy Now |
DISTI #
FMANGPS1016
|
Fairview Microwave | Key Specifications, Antenna Type: GPS Active, Design Type: Standard, Band Type: Single, Polarization: RHCP, Number of Ports: 1, Minimum Frequency: 1.559 GHz, Maximum Frequency: 1.607 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 31 dBi. 31 dBi Active GPS/BeiDou/GLONASS Timing Antenna RHCP 1563/1575/1602, RG174 TNC Female IPX6, Fairview Microwave's FMANGPS1016 active GPS timing antenna filters and amplifies GNSS L1, GLONASS G1, and BeiDou B1 global positioning signals received from satellite constellations. The antenna operates within 1559 MHz to 1563 MHz, 1574 MHz to 1606 MHz with high out-of-band rejection with an integrated 28 dB LNA. The Fairview Microwave FMANGPS1016 recovers timing and positioning data for timing reference and phase synchronization. High 31 dBi gain and low 1.5 dB noise figure allows for longer commercial grade cable, making installation versatile and economical. The GPS timing antenna FMANGPS1016 from Fairview Microwave is externally grounded with a DC feed through the RF cable. This Timing Antenna with TNC Female connector is compatible with several existing mounting brackets. The active antenna is fully ruggedized and IPX6 Rated. Active GPS Antennas from Fairview Microwave are high-quality components backed by expert technical support and sales personnel. Min Qty: 1 Package Multiple: 1 | 14 |
|
$149.0000 / $173.2500 | Buy Now |