Part Details for FMANGPS1013 by Fairview Microwave Inc
Overview of FMANGPS1013 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045931
|
RS | 31.5 dBi Active GPS Magnet Mount Antenna RHCP 1575 MHz, RG174 FAKRA-C IP66 | Fairview Microwave FMANGPS1013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0900 / $39.4300 | Buy Now |
DISTI #
77723599
|
Verical | 31.5 dBi Active GPS Magnet Mount Antenna RHCP Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$27.3700 / $34.6500 | Buy Now |
DISTI #
FMANGPS1013
|
Fairview Microwave | Key Specifications, Antenna Type: GPS Active, Design Type: Standard, Band Type: Single, Polarization: RHCP, Number of Ports: 1, Minimum Frequency: 1.574 GHz, Maximum Frequency: 1.577 GHz, Connector Series: FAKRA, Impedance: 50 Ohm, Nominal Gain: 31.5 dBi. 31.5 dBi Active GPS Magnet Mount Antenna RHCP 1575 MHz, RG174 FAKRA-C IP66, Fairview Microwave's Active GNSS Antenna FMANGPS1013 is Right Hand Circular Polarized with an integrated Neodymium Rare Earth Magnet for a secure mount. The FMANGPS1013 is an active GPS L1 band antenna with 31.5 dBi Gain. These Magnet Mount active GNSS antenna units are ideally suited for use on vehicles where low profile, low drag, non-penetrating style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the FMANGPS1013. This high quality SMA male antenna meets GPS L1 requirements by operating in the 1574 MHz to 1577 MHz frequency range. The FMANGPS1013 GNSS antenna series from Fairview Microwave are designed for mobile, vehicle, or fleet servies to receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, and surveying. Min Qty: 1 Package Multiple: 1 | 100 |
|
$29.8000 / $34.6500 | Buy Now |