Part Details for FMANGPS1005 by Fairview Microwave Inc
Overview of FMANGPS1005 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6690
|
Newark | Multi Band 47Dbi Gps/Gnss Survey Antenna 1,164-1,615 Mhz Tnc Female Connector Ip69K |Fairview Microwave FMANGPS1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,516.8800 / $1,699.7700 | Buy Now |
DISTI #
5328-FMANGPS1005-ND
|
DigiKey | ANTENNA TNC JACK 1.164 MHZ-1.615 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,379.9300 | Buy Now |
DISTI #
75045923
|
RS | Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector I | Fairview Microwave FMANGPS1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,630.0000 | RFQ |
|
Onlinecomponents.com | Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP69K RoHS: Compliant | 0 |
|
$1,413.2100 / $1,493.5900 | Buy Now |
DISTI #
FMANGPS1005
|
Fairview Microwave | Key Specifications, Antenna Type: GPS/GNSS Active, Band Type: Multi, Typical Noise Figure: 2, Polarization: RHCP, Minimum Frequency: 1.164 GHz, Maximum Frequency: 1.615 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 47.5 dBi. Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP69KThe FMANGPS1005 is an active GPS/GNSS multi band L1/L2/L5 antenna with 47.5 dBi overall gain. This high precision ruggedized antenna is IP69K rated, light weight and designed for Survey. The active Survey GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.164-1.3GHz and 1.525-1.615GHz bands meeting GPS L1/L2/L5, GALILEO E1/E6/E5a/E5b and GLONASS L1/L2/L3 requirements. The FMANGPS1005 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 40 dB. The FMANGPS1005 GPS/GNSS antenna from Fairview Microwave, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,499.6000 / $1,630.0000 | Buy Now |