Part Details for FMANGPS1002 by Fairview Microwave Inc
Overview of FMANGPS1002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6687
|
Newark | Multi Band 41Dbi Gps/Gnss Aviation Antenna 1,164-1,615 Mhz Tnc Female Connector Ip67 |Fairview Microwave FMANGPS1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$854.5800 / $980.7600 | Buy Now |
DISTI #
5328-FMANGPS1002-ND
|
DigiKey | ANTENNA TNC JACK 1.164 MHZ-1.615 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$735.6800 / $747.2700 | Buy Now |
DISTI #
75045920
|
RS | Multi Band 41dBi GPS/GNSS Aviation Antenna 1,164-1,615 MHz TNC Female Connector | Fairview Microwave FMANGPS1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$869.0000 | RFQ |
|
Onlinecomponents.com | Multi Band 41dBi GPS/GNSS Aviation Antenna 1,164-1,615 MHz TNC Female Connector IP67 RoHS: Compliant | 0 |
|
$762.6600 / $807.7300 | Buy Now |
DISTI #
FMANGPS1002
|
Fairview Microwave | Key Specifications, Antenna Type: GPS/GNSS, Band Type: Multi, Typical Noise Figure: 2, Polarization: RHCP, Minimum Frequency: 1.164 GHz, Maximum Frequency: 1.615 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 41 dBi. Multi Band 41dBi GPS/GNSS Aviation Antenna 1,164-1,615 MHz TNC Female Connector IP67The FMANGPS1002 is an active GPS/GNSS multi band L1/L2/L5 antenna with 41dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Aviation. The active Aviation GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.164-1.3GHz and 1.525-1.615GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The FMANGPS1002 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 36 dB. The FMANGPS1002 GPS antenna from Fairview Microwave, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 15 |
|
$799.4800 / $869.0000 | Buy Now |