Part Details for FMANFP1020 by Fairview Microwave Inc
Overview of FMANFP1020 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANFP1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6639
|
Newark | 2400 To 2500 Mhz Mhz, Rfid Flat Panel Antenna, 18 Dbi Gain N-Type Female, Abs Radome, Rhcp Rohs Compliant: Yes |Fairview Microwave FMANFP1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$164.3300 / $199.3900 | Buy Now |
DISTI #
5328-FMANFP1020-ND
|
DigiKey | RFID ANTENNA 2.4GHZ-2.5GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$136.9376 / $168.8300 | Buy Now |
DISTI #
75045865
|
RS | 2400 to 2500 MHz MHz, RFID Flat Panel Antenna, 18 dBi Gain N-Type female, ABS R | Fairview Microwave FMANFP1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0000 | RFQ |
|
Onlinecomponents.com | 2400 to 2500 MHz MHz, RFID Flat Panel Antenna, 18 dBi Gain N-Type female, ABS Radome, RHCP | 0 |
|
$146.0700 / $156.5000 | Buy Now |
DISTI #
77723759
|
Verical | FMANFP1020 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$131.1300 / $165.9900 | Buy Now |
DISTI #
FMANFP1020
|
Fairview Microwave | Key Specifications, Antenna Type: Flat Panel, Design Type: Standard, Direction Type: Directional, Band Type: Single, Polarization: RHCP, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 18 dBi, Max Input Power: 50. 2400 to 2500 MHz MHz, RFID Flat Panel Antenna, 18 dBi Gain N-Type female, ABS Radome, RHCP, Fairview Microwave's FMANFP1020 is a Directional RFID flat panel RHCP antenna. The FMANFP1020 with a 18 dBi gain nominal is a Directional antenna. Our 2400-2500 MHz N-Type female connector, flat panel antenna has a gain of 18 dBi, With an impedance of 50 Ohms and max input power of 50 Watts, the FMANFP1020 RFID flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. Contact Fairview Microwave's antenna experts for any assistance on 2400-2500 MHz, 18 dBi N-Type female connector antennas. This 18 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Fairview's RFID FMANFP1020 has a radome made of ABS in White color and comes from a facility certified to ISO 9001:2015. RHCP flat panel antenna comes with mounting hardware and ABS radome. The included hardware along with Threaded female connector and ABS radome, makes installation effortless, This N-Type connectized Antenna has an overall length of 15 in, width of 15 in, and weighs 3.5 lbs. Use our on-line ordering system to purchase your FMANFP1020 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 4 |
|
$142.7500 / $165.9900 | Buy Now |