Part Details for FMAM63022 by Fairview Microwave Inc
Overview of FMAM63022 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM63022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6595
|
Newark | 36 Db Gain, 21 Dbm P1Db, 0.01 Ghz To 3 Ghz, Broadband Ac Low Noise Amplifier, Bench-Top, 110/240Vac, 2.5 Db Noise Figure, Sma |Fairview Microwave FMAM63022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,601.4300 / $4,035.6400 | Buy Now |
DISTI #
75045807
|
RS | 36 dB Gain, 21 dBm P1dB, 0.01 GHz to 3 GHz, Broadband AC Low Noise Amplifier, B | Fairview Microwave FMAM63022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,870.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,267.3800 / $3,405.5900 | Buy Now |
DISTI #
77723723
|
Verical | 36 dB Gain, 21 dBm P1dB, 0.01 GHz to 3 GHz, Broadband AC Low Noise Amplifier, Bench-Top Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,096.0000 / $3,870.0000 | Buy Now |
DISTI #
FMAM63022
|
Fairview Microwave | Key Specifications, Power Output: 23 dBm Psat, Frequency, Min: 10 MHz, Frequency, Max: 3 GHz, Gain, Min: 33 dB, Gain, Typical: 36 dB, Noise Figure, Max: 2.5 dB, 3rd Intercept Point: 36 dB, Connector Series: SMA. 36 dB Gain, 21 dBm P1dB, 0.01 GHz to 3 GHz, Broadband AC Low Noise Amplifier, Bench-Top, 110/240VAC, 2.5 dB Noise Figure, SMA, RF low noise broadband amplifier FMAM63022 from Fairview Microwave is just one amplifier of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave’s AC powered RF low noise broadband amplifier (LNA) is a connectorized version manufactured with SMA connectors. This broadband amplifier has SMA gender configuration for input and output ports. Our AC powered SMA broadband amplifier design has 33 dB of minimum gain and 36 typical gain. The FMAM63022 AC powered broadband amplifier has 1.7:1 of typical VSWR (Voltage Standing Wave Ratio). Fairview Microwave’s AC powered broadband amplifier part number FMAM63022 is rated for a typical gain flatness of 1.25 dB with a Psat of 23 dBm. This coax connectorized low noise amplifier has a 50 Ohm impedance and 1.7 dBm of typical RF input power. Our in-series radio frequency AC powered broadband amplifier is constructed for minimum frequency of 10 MHz and maximum frequency of 3 GHz. Our broadband AC powered low noise amplifier is designed to operate on a 110/240 VAC voltage. Additional specs for this in-series low noise broadband amplifier can be found on its PDF specification datasheet and CAD drawings above. This SMA AC powered low noise broadband amplifier is ideal for test & measurement, 5G communication, wireless infrastructure, military & commercial communications, military electronic systems, research & development, microwave radio, VSAT and fiber optics applications. The FMAM63022 radio frequency in-series AC powered broadband amplifier from Fairview Microwave has an aluminum body with GaAS semiconductor technology for high efficiency. Our broadband amplifier operates over the temperature range of -40 deg C and 85 deg C. This coax connectorized broadband amplifier has 21 dB of typical 1dB compression point along with 2.5 dBm typical noise figure. The radio frequency AC powered broadband amplifier is one of the thousands of RF products available from Fairview Microwave’s in-stock inventory. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipment for local, domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect broadband AC powered low noise amplifier for your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,405.6000 / $3,870.0000 | Buy Now |