Part Details for FMAM5117 by Fairview Microwave Inc
Overview of FMAM5117 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 43 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 700 MHz to 4 GHz with SMA RoHS: Compliant | 0 |
|
$10,704.0700 / $11,032.5600 | Buy Now |
DISTI #
FMAM5117
|
Fairview Microwave | Key Specifications, Frequency, Min: 700 MHz, Frequency, Max: 4 GHz, Gain, Typical: 43 dB, Voltage, DC Typ: 28 Volts, Voltage, DC Max: 30 Volts, Current, DC Typ: 7,000 mA. 43 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 700 MHz to 4 GHz with SMA, RF power amplifier FMAM5117 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 20 dBm. Our SMA medium power RF amplifier design has a 43 dB typical gain. Fairview RF medium power high gain amplifier part number FMAM5117 is rated with a Psat of 20 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 700 MHz and a maximum of 4 GHz. Additional specs on this high gain medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 20 dBm RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$11,707.0000 / $12,725.0000 | Buy Now |