There are no models available for this part yet.
Overview of FMAM5110 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAM5110 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK6562
|
Newark | 53 Db Gain High Power Ldmos Amplifier At 200 Watt Psat Operating From 20 Mhz To 520 Mhz With Type N Ouput |Fairview Microwave FMAM5110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$11,841.8900 / $13,269.6300 | Buy Now | |
DISTI #
5328-FMAM5110-ND
|
DigiKey | POWER AMP 20MHZ-0.52GHZ P1DB SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11,849.8600 | Buy Now | |
DISTI #
75045774
|
RS | 53 dB Gain High Power LDMOS Amplifier at 200 Watt Psat Operating from 20 MHz to | Fairview Microwave FMAM5110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12,725.0000 | RFQ | |
Onlinecomponents.com | 53 dB Gain High Power LDMOS Amplifier at 200 Watt Psat Operating from 20 MHz to 520 MHz with Type N Ouput RoHS: Compliant | 0 |
|
$10,704.0700 / $11,032.5600 | Buy Now | ||
DISTI #
77723511
|
Verical | FMAM5110 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$10,180.0000 / $12,725.0000 | Buy Now | |
DISTI #
FMAM5110
|
Fairview Microwave | Key Specifications, Frequency, Min: 20 MHz, Frequency, Max: 520 MHz, Gain, Typical: 53 dB, Voltage, DC Typ: 32 Volts, Voltage, DC Max: 34 Volts. 53 dB Gain High Power LDMOS Amplifier at 200 Watt Psat Operating from 20 MHz to 520 MHz with Type N Ouput, RF power amplifier FMAM5110 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 200 Watt. Our SMA high power RF amplifier design has a 53 dB typical gain. Fairview RF high power high gain amplifier part number FMAM5110 is rated with a Psat of 53 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 20 MHz and a maximum of 520 MHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 200 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$11,198.0000 / $12,725.0000 | Buy Now |