Part Details for FMAM5072 by Fairview Microwave Inc
Results Overview of FMAM5072 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAM5072 Information
FMAM5072 by Fairview Microwave Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAM5072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMAM5072
|
Fairview Microwave | Key Specifications, Frequency, Min: 8 GHz, Frequency, Max: 12 GHz, Gain, Typical: 46 dB, Voltage, DC... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$19,360.0000 / $22,000.0000 | Buy Now |
Part Details for FMAM5072
FMAM5072 CAD Models
FMAM5072 Part Data Attributes
|
FMAM5072
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMAM5072
Fairview Microwave Inc
8000MHz Min, 12000MHz Max, 1 Func, GAN,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 46 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 28 V | |
RF/Microwave Device Type | POWER AMPLIFIER | |
Supply Current-Max | 9000 mA | |
Surface Mount | NO | |
Technology | GAN | |
VSWR-Max | 3 |