Part Details for FMAM5067 by Fairview Microwave Inc
Results Overview of FMAM5067 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAM5067 Information
FMAM5067 by Fairview Microwave Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAM5067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6534
|
Newark | 46 Db Gain High Power Gan Amplifier At 40 Watt Psat Operating From 2 Ghz To 6 Ghz With Sma Rohs Comp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FMAM5067
|
Fairview Microwave | Key Specifications, Frequency, Min: 2 GHz, Frequency, Max: 6 GHz, Gain, Typical: 46 dB, Voltage, DC ... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$5,528.5400 / $5,881.4300 | Buy Now |