Part Details for FMAM5032 by Fairview Microwave Inc
Results Overview of FMAM5032 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAM5032 Information
FMAM5032 by Fairview Microwave Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMAM5032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6509
|
Newark | 48 Db Gain High Power Gan Amplifier At 50 Watt Psat Operating From 500 Mhz To 3 Ghz With 52 Dbm Ip3,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,443.1600 | Buy Now |
DISTI #
5328-FMAM5032-ND
|
DigiKey | POWER AMP 500MHZ-3GHZ P1DB SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,439.3000 | Buy Now |
DISTI #
75045747
|
RS | 48 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 3 | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,632.1500 | RFQ |
|
Onlinecomponents.com | 48 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 3 GHz with 52 dBm IP3,... more | 0 |
|
$4,694.1800 / $4,956.2800 | Buy Now |
DISTI #
77723618
|
Verical | 48 dB Gain High Power High Gain Amplifier at 50 Watt Psat Operating From 500 MHz to 3 GHz with Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,505.7200 / $5,632.1500 | Buy Now |
DISTI #
FMAM5032
|
Fairview Microwave | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 3 GHz, Gain, Min: 48 dB, 3rd Intercept ... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,181.5800 / $5,632.1500 | Buy Now |