Part Details for FMAM4051 by Fairview Microwave Inc
Overview of FMAM4051 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM4051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6477
|
Newark | 2 Ghz To 18 Ghz, Medium Power Broadband Amplifier With 16 Dbm, 12 Db Gain And Sma Rohs Compliant: Yes |Fairview Microwave FMAM4051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,609.9400 / $1,804.0500 | Buy Now |
DISTI #
5328-FMAM4051-ND
|
DigiKey | BROADBAND AMP TYPE SMA 2GHZ-18GH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$530.5980 / $567.8300 | Buy Now |
DISTI #
75045710
|
RS | 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 16 dBm, 12 dB Gain and S | Fairview Microwave FMAM4051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,730.0000 | RFQ |
|
Onlinecomponents.com | 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 16 dBm, 12 dB Gain and SMA | 0 |
|
$1,499.9100 / $1,585.2200 | Buy Now |
DISTI #
77723761
|
Verical | 2 GHz to 18 GHz, Medium Power Broadband Ampli- fier with 16 dBm, 12 dB Gain and SMA Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,384.0000 / $1,730.0000 | Buy Now |
DISTI #
FMAM4051
|
Fairview Microwave | Key Specifications, Power Output: 16 dBm P1dB, Frequency, Min: 2 GHz, Frequency, Max: 18 GHz, Gain, Typical: 12 dB, Connector Series: SMA. 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 16 dBm, 12 dB Gain and SMA, RF broadband / wideband amplifier FMAM4051 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 12 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number FMAM4051 is rated with a P1dB of 16 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 18 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,591.6000 / $1,730.0000 | Buy Now |