Part Details for FMAM3260 by Fairview Microwave Inc
Overview of FMAM3260 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM3260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6436
|
Newark | 2 Db Nf, 18 Ghz To 26.5 Ghz, Low Noise Broadband Amplifier With 13 Dbm, 40 Db Gain, 22 Dbm Ip3 And 2.92Mm |Fairview Microwave FMAM3260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,270.6700 / $2,544.4400 | Buy Now |
DISTI #
5328-FMAM3260-ND
|
DigiKey | BROADBAND AMP TYPE 2.92MM 18GHZ- Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,514.2700 | Buy Now |
DISTI #
75045670
|
RS | 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB G | Fairview Microwave FMAM3260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,440.0000 | RFQ |
|
Onlinecomponents.com | 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 and 2.92mm RoHS: Compliant | 0 |
|
$2,091.4300 / $2,206.0200 | Buy Now |
DISTI #
77723443
|
Verical | 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadb Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,952.0000 / $2,440.0000 | Buy Now |
DISTI #
FMAM3260
|
Fairview Microwave | Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz, Gain, Min: 38 dB, Gain, Typical: 40 dB, Noise Figure, Max: 2.5 dB, 3rd Intercept Point: 22 dB, RF Input VSWR Max: 1.8:1, RF Output VSWR Max: 1.8:1, Connector Series: 2.92mm. 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 and 2.92mm, RF broadband / wideband amplifier FMAM3260 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with 2.92mm connectors and rated at 2.5 dB. Our 2.92mm wideband / broadband amplifier design has a 38 dB minimum gain and 40 dB typical gain. Fairview Microwave RF medium power high gain wide-band amplifier part number FMAM3260 is rated with a P1dB of 13 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 18 GHz and a maximum of 26.5 GHz. Additional specs on this high gain medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power high gain broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,244.8000 / $2,440.0000 | Buy Now |