There are no models available for this part yet.
Overview of FMAD91791 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAD91791 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82743324
|
Verical | FMAD91791 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$339.1900 / $423.9900 | Buy Now | |
DISTI #
FMAD91791
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Radius Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male (Plug) to Female (Jack) Radius Right Angle Adapter, VSWR 1.3 Max. at 40GHz, The 2.92mm radius right angle adapter FMAD91791 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 2.92mm to 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 750 Vrms. This radio frequency adapter has a maximum insertion loss of 0.38 dB. This 2.92mm to 2.92mm adapter is constructed with the plug gender on side 1 and the jack gender on side 2. The 2.92mm plug to 2.92mm jack coaxial adapter from Fairview Microwave has a radius right angle body style. This radius right angle 2.92mm adapter is a 90 degree swept elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD91791 adapter has a length of 0.75 inches, a width of 0.32 inches, and a weight of 0.011 lbs. Our in-series radius right angle RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm plug to 2.92mm jack radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD91791 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Fairview Microwave’s 2.92mm plug to 2.92mm jack radius right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements. Min Qty: 1 Package Multiple: 1 | 20 |
|
$373.1100 / $423.9900 | Buy Now |