There are no models available for this part yet.
Overview of FMAD1749 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAD1749 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.0200 / $191.2100 | Buy Now | ||
DISTI #
80337992
|
Verical | FMAD1749 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$157.8400 / $199.8000 | Buy Now | |
DISTI #
FMAD1749
|
Fairview Microwave | Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Female, Connector Impedance 1: 50 Ohm, Connector Series 2: SMPS, Connector Gender 2: Female, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMPS Female (Jack) to SMPS Female (Jack) Spring-loaded Adapter (Bullet), L=0.42 inch, SMPS adapter FMAD1749 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMPS to SMPS adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMPS adapter is manufactured to precise RF adapter specifications. SMPS to SMPS adapter is constructed with female gender on side 1 and female on side 2. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our connection type RF adapter, which operates to 40 GHz, makes connections in tight spaces easier. The passivated stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This SMPS adapter contains beryllium copper contact material with gold contact plating. Fairview female SMPS to female SMPS adapter is part of over one million RF, microwave and millimeter wave components in stock. Our SMPS adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMPS coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 10 |
|
$171.8300 / $199.8000 | Buy Now |